KYOCERA AVX 00-9296 2mm Low-Profile Poke-Home Connectors
KYOCERA AVX 00-9296 2mm Low-Profile Horizontal Poke-Home Connectors offer a fast and reliable wire-to-board termination in a 3.0mm pitch by 2.5mm high SMT package for a wide range of industrial and commercial applications. The 00-9296 connector series simply strips wires and inserts them into a 1 to 6 position connector. This makes the 00-9296 connectors very cost effective and termination friendly. KYOCERA AVX 00-9296 connectors are developed for harsh industrial applications and integrate a 2mm dual beam poke-home contact into a connector housing. The high spring force phosphor bronze contact accepts a wide range (26AWG to 20AWG solid or stranded) of wire to accommodate any wire combination within a single connector.Features
- Simple strip and poke-home wire insertion with easy twist and pull wire extraction
- 2.5mm height achieves a low height for this AWG range
- Accepts 26AWG to 20AAWG solid and stranded wires
- High spring force dual beam box contact provides maximum mechanical stability and wire retention
Specifications
- Voltage Rating: 300VAC
- Operating Temperature Range: 40°C to +130°C
- Insulator Material: Glass-Filled Nylon 46, UL94V0
- Contact Material: Phosphor Bronze
- Plating: Tin over Nickel
- Durability: 3 Cycles
- RoHS Compliant
Applications
- Machine Controls
- Motors
- Drives
- Solenoids
- Sensors
- Fans
- Pumps
- Smart Grid
- Meters
- Breakers
- Panels
- Commercial Buildings
- Controls
- Security
- Fire
- Sensors
- SSL/LED
- Bulbs
- Fixtures
- Signage
- Streetlights
Yayınlandı: 2015-03-11
| Güncellenmiş: 2022-03-11