KYOCERA AVX 70-9296 Single Vertical Poke-Home Contacts

KYOCERA AVX 70-9296 Single Vertical Poke-Home Wire-to-Board (WTB) Contacts provide cost-effective, yet robust discrete wire termination without insulator and assembly costs. KYOCERA AVX 70-9296 contacts are characterized by top and bottom entry contacts that support both solid and stranded wires ranging from 24AWG to 18AWG and current ratings as high as 12A. A dual-beam contact provides maximum mechanical stability and wire retention. The set of four contacts provides both top and bottom entry for FR4 and metal core printed circuit boards.

Features

  • Dual-beam contact provides maximum mechanical stability and wire retention
  • Staged current rating based on AWG, maximum is 12A (18AWG)
  • Tape-and-reel packaging for automated SMT placement
  • Increased functionality with the single contact placement: multiple contacts and/or specific individual locations

Applications

  • Machine Controls
    • Motors
    • Drives
    • Solenoids
    • Sensors
    • Fans
    • Pumps
  • Smart Grid
    • Meters
    • Breakers
    • Panels
  • Commercial Buildings
    • Controls
    • Security
    • Fire
    • Sensors
  • SSL/LED
    • Bulbs
    • Fixtures
    • Signage
    • Streetlights

Specifications

  • Current rating
    • 18AWG: 15A
    • 20AWG: 14A
    • 22AWG: 10A
    • 24AWG: 9A
  • Voltage rating: 300V depending on placement distance
  • -40°C to +125°C operating temperature range
  • Phosphor bronze contact material
  • Pure tin contact plating
  • 5 cycles durability
Yayınlandı: 2014-01-14 | Güncellenmiş: 2022-03-11