KYOCERA AVX 9159 Solid State LED Lighting Connectors

KYOCERA AVX 9159 Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors are UL approved and RoHS compliant.

Features

  • One-piece card edge connectors on a 2.0mm pitch
    • Multiple connections to tin plated fingers at the end of each 1.60mm thick PCB
  • Two-piece plug and receptacle SMT connector system
    • 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length
  • Board-to-board and wire-to-board interconnects
  • 2- to 6-way plugs and sockets or card edge style for daisy-chaining multiple LED boards
  • UL approved
  • RoHS compliant
Yayınlandı: 2009-07-03 | Güncellenmiş: 2024-03-27