KYOCERA AVX 9176 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are specially designed to connect individual 18AWG to 14AWG wires directly to a PCB in harsh automotive and industrial applications. This contact system is tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention / termination cap allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors are offered in various heights, terminations (surface mount or plated through hole), and positions for size-critical applications.

Features

  • Connects individual 28AWG to 14AWG wires directly to a PCB
  • IDC contact provides a gas-tight connection to the PCB for long-term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to +260°C reflow soldering processes
  • Tested to automotive levels on shock, vibration, and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Available in an expansive range of options
  • RoHS compliant

Applications

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy-chaining PCBs together to create a continuous string of boards

Specifications

  • 10A current rating per contact
  • 300VAC voltage rating
  • -40°C to +125°C operating temperature range
  • UL 94V-0, Nylon 46 insulator material
  • Phosphor bronze contact material
  • Tin over nickel plating
  • 3-cycle durability

Videos

Yayınlandı: 2019-02-06 | Güncellenmiş: 2023-05-18