KYOCERA AVX SMxJ Transient Voltage Suppression (TVS) Diodes
KYOCERA AVX SMxJ Transient Voltage Suppression (TVS) Diodes are designed in a common general-purpose format and are based on low leakage, high-reliability glass passivated chip rectifier technology. These KYOCERA AVX TVS diodes are industry-standard components with three peak power ratings: 400W, 600W, and 1500W. The glass-passivated chip diodes feature flat clamping characteristics, unidirectional or bidirectional polarity, and very fast response times.Features
- Glass-passivated chip
- Flat clamping
- Low leakage
- Very fast response time
- Low profile package
- Bidirectional or unidirectional polarity
- Halogen-free
- Lead-free terminations
Applications
- General-purpose transient inductive load protection
- Industrial
- Telecom
- Computer
- Back-up low power batteries
- Battery-powered LED circuits
- Hand-held devices
- Aftermarket add-ons
- Radio
- GPS
- DC-powered systems
Specifications
- 400W, 600W, and 1500W types (10/1000us)
- 5V to 440V working voltage
- -55°C to +150°C operating junction and storage temperature range
- 40A to 200A peak forward surge current (8.3ms single half sine-wave uni-directional only)
- ≤1μA leakage current for 12V and up
- Typical thermal resistance junction
- 75°C/W to 120°C/W to air
- 15°C/W to 30°C/W to case
Dimensions: inches (mm)
Yayınlandı: 2012-07-03
| Güncellenmiş: 2022-03-11