KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses

KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses are based on thin-film technology. This provides a level of control on the component electrical and physical characteristics that are generally not possible with standard fuse technologies. This KYOCERA AVX series encompasses the lowest current ratings in compact 0402, 0603, 0805, 1206, and 0612 chip sizes and features LGA terminations.

Features

  • Accurate current rating
  • Fast-acting
  • Small-standard 0402, 0603, 0805, 1206, and 0612 chip sizes
  • Color-coded
  • Available in tape and reel
  • RoHS compliant
  • UL approval E141069
  • Compatible with all soldering systems used for SMT

Applications

  • Two-way radios
  • Home appliances
  • Battery management systems
  • Battery chargers
  • Rechargeable battery packs
  • Computers
  • Hard disk drives
  • PDAs
  • LCD screens
  • SCSI interface
  • Digital cameras
  • Video cameras

Specifications

  • Current carrying capacity
    • -55°C to -11°C 107% of rating
    • -10°C to +60°C 100% of rating
    • +61°C to +100°C 85% of rating
    • +101°C to +125°C 80% of rating
  • -55°C to +125°C operating temperature range
  • Rated voltages of 32V (0201), 63V (F0603G), and 32V (F0402G)
  • >1MΩ post-fusing resistance
  • 50A interrupt rating
Yayınlandı: 2012-01-19 | Güncellenmiş: 2024-04-05