KYOCERA AVX Accu-P® AEC-Q200 Automotive-Grade Capacitors
KYOCERA AVX Accu-P® AEC-Q200 Automotive-Grade Capacitors are designed for high-frequency applications. Available in 0402, 0603, and 0805 case sizes, these capacitors have capacitance values as low as 0.05pF and ultra-tight tolerances as low as ±0.01pF. The KYOCERA AVX capacitors offer repeatable electrical performance at high frequency and continuous capacitance values within the range are standard.Features
- Internationally agreed-upon sizes with excellent dimensional control
- High stability concerning time, temperature, frequency, and voltage variation
- Ultra tight capacitance tolerances
- Low ESR at VHF, UHF, and microwave frequencies
- Enhanced RF power handling capability
- High-temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
- Electrically identical to the Accu-F® series
- ISO 9001 approved
- Lead-free
Applications
- Cellular communications
- Cordless telephone/personal communication networks (CT2/PCN)
- Satellite TVs
- Cable TVs
- GPS
- Vehicle location systems
- Vehicle alarm systems
- Paging
- Military communications
- Radar systems
- Video switching
- Test and measurement
- Filters
- VCOs
- Matching networks
- RF amplifiers
Specifications
- 0.05pF to 1.9pF capacitance range
- 0.01pF or 0.02pF tolerances
- 1MHz capacitance measurements at 1VRMS
- Zero aging characteristics
- 0.01% dielectric absorption
- -55°C to +125°C operating temperature range
- 18.9W/mK thermal conductivity
- Alumina material
- 6.5°C/W thermal impedance
Additional Resources
Yayınlandı: 2017-05-04
| Güncellenmiş: 2024-08-08