KYOCERA AVX Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

Features

  • SMT 0201 to 3220 sizes, axial and radial configuration
  • Bidirectional transient voltage protection
  • EMI filtering in the off-state
  • Very fast response (<1ns)
  • Multiple strikes capability
  • High reliability
  • AEC-Q200 qualified
  • No derating over operating temperature range -55°C to +125°C (+150°C, +175°C available)
  • High peak current and high energy options
  • Low capacitance parts for RF, high-speed data lines, and capacitance sensitive applications
  • RoHS compliant

Applications

  • Drive train
  • Body electronics
  • Safety
  • Comfort and convenience

EMI FILTERING & ENHANCED EMI FILTERING

VCAS / VGAS - Wide range of MLVs for bidirectional ESD protection and EMI / RFI attenuation. Specified with load dump and jumpstart rating where applicable.

VLAS - Wide range of MLVs for bidirectional ESD protection and EMI / RFI attenuation.

V2AF - Varistor with feed-thru filter construction with enhanced noise reduction (notch filter) and low parallel inductance.

VJ - High-energy varistors, glass encapsulation provides enhanced resistance against harsh environments.

CG - Varistor and ceramic capacitor in single component for bi-directional ESD protection and EMI/RFI attenuation over wide frequency.

 

LOW SIGNAL DISTORTION/LOW LOSS

CAN FLX - Low-capacitance varistors for communication buses, data lines, and other capacitance-sensitive applications.

MAV - Low-capacitance varistors for low-power AC circuits (110Vp-p capability at 125kHz.) and higher voltage data lines.

VCAG - Low-capacitance for RF circuits, antennas, high-speed data lines, optic circuits, and other capacitance-sensitive applications.

VCASH4 - Ultra-low capacitance (<1pF) varistors for protection in RF circuits, antennas, sensors, high-speed data lines, optic circuits, and capacitance-sensitive applications.

HIGH TEMPERATURE (150°C, 175°C)

CANAT - High-temperature, low-capacitance varistors with low loss, specified to +150°C.

CANATL - High-temperature, low-capacitance varistors with low loss, specified to +150°C.

VGAH - High-temperature +150°C varistors. In addition, glass encapsulation provides enhanced resistance against harsh environments.

VT - +175°C multilayer varistors are designed for underhood and other high-temperature automotive or industrial applications

Yayınlandı: 2020-01-13 | Güncellenmiş: 2024-07-08