KYOCERA AVX Directional Couplers
KYOCERA AVX Directional Couplers are based on thin-film multilayer technology that provides excellent high-frequency performance and rugged construction. The compact and low-profile couplers are available in 0603, 0808, 1206, and 2816 package sizes. The couplers feature a frequency range of 800MHz to 3GHz and a 3W continuous power rating. KYOCERA AVX Directional Couplers are ideal for various high-frequency wireless systems applications.Features
- 0603, 0808, 1206, and 2816
- 800MHz to 3GHz frequency range
- 50Ω characteristic impedance
- -40°C to +85°C operating temperature range
- 3W continuous power rating
- Low profile
- Rugged construction
- Tape and reel
Applications
- Mobile communications
- Satellite TV receivers
- GPS
- Vehicle location systems
- Wireless LANs
Yayınlandı: 2018-06-12
| Güncellenmiş: 2023-05-16