KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors
KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors are resin-molded chip capacitors with a capacitance range from 0.33µF to 680µF. These lead-free capacitors feature an operating temperature range of -55°C to +125°C and a voltage range from 2.5V to 35V. KYOCERA AVX F93 Solid Tantalum Electrolytic Capacitors are compliant with RoHS directive 2002/95/EC and RoHS 2 directive 2011/65/EU.Features
- SMD J-lead
- MSL 1 or 3 options
- 6 case size options (1206, 1210, 1211, 2312, 2412, and 2917)
- RoHS/RoHS 2 compliant
- Lead free
Applications
- Low power DC/DC
Specifications
- 2.5V to 35V rated voltage range
- 0.33µF to 680µF capacitance range
- -55°C to +125°C operating temperature range
- 0.3Ω to 12.0Ω ESR at 100kHz
- 6% to 40% dissipation factor at 120Hz
- Compliant to RoHS directive 2002/95/EC and RoHS2 directive 2011/65/EU
Yayınlandı: 2012-07-03
| Güncellenmiş: 2022-03-11