KYOCERA AVX F97 SMD J-Lead Tantalum Capacitors

KYOCERA AVX F97 Tantalum Capacitors are surface-mount J-lead devices compliant with AEC-Q200 requirements. These resin-molded chip capacitors feature high reliability and a temperature range of -55°C to +125°C. KYOCERA AVX F97 Tantalum Capacitors are ideal for automotive electronics and industrial equipment applications. 

Features

  • Compliant to the RoHS2 directive 2011/65/EU
  • Compliant to AEC-Q200
  • FR=0.5%/1000hrs reliability (two times better than standard)
  • SMD J-lead

Applications

  • Automotive electronics (Engine ECUs)
  • Industrial equipment
Yayınlandı: 2015-06-25 | Güncellenmiş: 2022-03-11