KYOCERA AVX High Directivity Couplers
KYOCERA AVX High Directivity Couplers are based on thin-film multilayer technology and provide excellent high-frequency performance. The couplers are available in various frequency bands from 400MHz to 6GHz. These rugged devices are compatible with various types of high-frequency wireless systems. Applications for KYOCERA AVX High Directivity Couplers include wireless communications, LANs, GPS, and vehicle location systems.Features
- Inherent low profile
- Self-alignment during reflow
- Excellent solderability
- Low parasitics
- Better heat dissipation
Applications
- Mobile communications
- Satellite TV receivers
- GPS
- Vehicle location systems
- Wireless LANs
Yayınlandı: 2018-06-12
| Güncellenmiş: 2022-12-23