KYOCERA AVX HLC Multilayer Organic High Current Inductors
KYOCERA AVX HLC Multilayer Organic (MLO™) High Current Inductors are low-profile organic-based inductors that allow for much higher current handling over similar multilayer ceramic chip inductors. These inductors offer a 50% average increase in current handling over comparable thin-film products with similar Q and current handling similar to that of wire wound ceramic chip inductors. The inductors incorporate very low loss organic materials which allow for high Q and high stability over high frequencies. They are surface mountable and are expansion matched to FR4 printed wiring boards. KYOCERA AVX HLC Multilayer Organic High Current Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Applications include mobile communications, satellite applications, GPS, matching networks, and collision avoidance.Features
- High Q
- High SRF
- High frequency
- High current handling
- Low DC resistance
- 0402 case size
- RoHS compliant finishes
- Available in tape and reel
- Surface mountable
- Inherent low profile
- Excellent solderability
- Low parasitics
- Better heat dissipation
- Expansion matched to PCB
Applications
- Mobile communications
- Satellite applications
- GPS
- Collision avoidance
- Wireless LANs
Yayınlandı: 2012-08-21
| Güncellenmiş: 2022-03-22