KYOCERA AVX HLQ Multilayer Organic Hi-Q Inductors
KYOCERA AVX HLQ Multilayer Organic Hi-Q Inductors incorporate low loss organic materials and low profile copper. This design allows for high Q and high stability over the frequency range and is based on KYOCERA AVX's patented multilayer organic technology. The HLQ inductors are surface mountable and are expansion matched to FR4 printed wiring boards. HLQ Series Multilayer Organic Hi-Q Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. KYOCERA AVX HLQ Multilayer Organic Hi-Q Inductors support mobile communications, satellite, GPS, matching networks, and collision avoidance applications.Features
- High Q
- High SRF
- High frequency
- Low DC resistance
- 0402 case size
- RoHS compliant finishes
- Available in tape and reel
- Surface mountable
- Inherent low profile
- Excellent solderability
- Low parasitics
- Better heat dissipation
- Expansion matched to PCB
Applications
- Mobile communications
- Satellite applications
- GPS
- Collision avoidance
- Wireless LAN's
Specifications
- -55°C to +125°C operating temperature range
- 0.8nH to 32nH inductance range
- 17Q minimum at 450MHz
- 2GHz to 7GHz self-resonant frequency
- 100mΩ to 2200mΩ maximum Rdc
- 85mA to 350mA maximum Idc
Yayınlandı: 2012-08-21
| Güncellenmiş: 2022-03-11