KYOCERA AVX High Voltage AEC-Q200 MLCCs
KYOCERA AVX High Voltage AEC-Q200 MLCCs are designed for automotive applications in the 600V to 3000V range. These multilayer ceramic capacitors provide high value and low leakage in a small package. They also exhibit low ESRs at high frequencies and meet AEC-Q200 qualifications. KYOCERA AVX High Voltage AEC-Q200 MLCCs have an operating temperature range of -55°C to +125°C. The capacitors are well-suited for applications such as snubbers in high-frequency power converters, resonators in switched-mode power supplies (SMPS), and high voltage coupling/DC blocking.Features
- AEC-Q200 qualified
- High value
- Low leakage
- Small size
- Exhibits low ESRs at high frequencies
- -55°C to +125°C operating temperature range
Applications
- Automotive
- Snubbers in high-frequency power converters
- Resonators in SMPS
- High-voltage coupling/DC blocking
Videos
Additional Resources
Yayınlandı: 2020-05-20
| Güncellenmiş: 2024-06-06