KYOCERA AVX ITF High-Performance Thin Film Band Pass Filters

KYOCERA AVX High-Performance Integrated Thin Film (ITF) Low Pass Filters provide excellent high-frequency performance and rugged construction for reliable automatic assembly. The 0805, 1206, and 2816 package sizes are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. The low-profile filters feature a nickel/lead-free solder (Sn100) coating that is compatible with automatic soldering technologies (reflow, wave soldering, vapor phase, and manual). KYOCERA AVX ITF Low Pass Filters also offer 50Ω impedance and RoHS compliance.

Features

  • Low profile
  • Rugged construction
  • Tape and reel
  • RoHS compliant

Applications

  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LANs

Specifications

  • Band options
    • 1.22GHz to 1.42GHz
    • 1.447GHz to 1.467GHz
    • 1.785GHz to 1.805GHz
    • 1.96GHz to 2.36GHz
    • 4.12GHz to 4.52GHz
    • 27.5GHz to 28.35GHz
  • 1.308GHz to 28GHz frequency range
  • 0805, 1206, and 2816 package sizes
  • 8W power handling
  • 50Ω impedance
Yayınlandı: 2018-07-18 | Güncellenmiş: 2023-09-06