KYOCERA AVX LGA Low Inductance Capacitors

KYOCERA AVX Land Grid Array (LGA) Low Inductance Capacitors offer a simplified layout of two large solder pads, compared to eight small pads on Inter-Digitated Capacitors (IDCs). This reduces PCB, or substrate, contribution to the system ESL by using multiple parallel vias in solder pads. These capacitors feature uniformly flat terminations that resist tombstoning and are available in 0306, 0508, and 0805 packages. KYOCERA AVX LGA capacitors are ideal for semiconductor packages and board-level device decoupling.

Features

  • Simplified layout of two large solder pads
  • Reduces PCB, or substrate, contribution to system ESL
  • Uniformly flat terminations
  • Uses multiple parallel vias in solder pads
  • Resists tombstoning
  • Available in 0306, 0508, and 0805 sizes

Applications

  • Semiconductor packages
    • Microprocessors and CPUs
    • Graphics processors and GPUs
    • FPGAs
    • ASICs
    • Chip sets
  • Board-level device decoupling
    • Low voltages
    • High-speed buses
    • Frequencies of 300MHz or more
    • ICs drawing 15W or more
Yayınlandı: 2011-10-04 | Güncellenmiş: 2024-01-26