KYOCERA AVX LP0805 High Precision Low Pass Filters
KYOCERA AVX LP0805 High-Precision Low Pass Filters are miniature filters with outstanding rejection (25dB) and insertion loss (0.95dB max.) performance. These thin-film filters offer excellent high-frequency performance (2.9GHz), an operating temperature range of -40°C to +100°C, and rugged construction for reliable automatic assembly. KYOCERA AVX LP0805 High-Precision Low Pass Filters also provide 4W continuous RF power rating. Applications include defense and security communications, femtocell / microcell, and harmonics rejection.Applications
- Mobile, defense, and security communications
- Satellite TV receivers
- Vehicle location systems
- Wireless LANs
- Femtocell, microcell
- Harmonics rejection
- GPS
Yayınlandı: 2018-04-23
| Güncellenmiş: 2022-12-23