KYOCERA AVX Memory Connectors

KYOCERA AVX Memory Connectors offer solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. These low-profile, space-saving cards are available in a broad range of connector types. Features include complete header and ejector systems, push-push lock, and release SD mechanisms. KYOCERA AVX Memory Products are ideal for commercial building equipment, automation controls, power supplies, alternative energy, home entertainment, and personal care applications.

Features

  • Low-profile design saves space
  • Wide range of connector types
  • Push-push lock
  • Release SD mechanisms
  • Complete header and ejector systems

Applications

  • Industrial
    • Meters and controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supplies
    • Alternative energy
  • Consumer
    • Home appliances
    • Home entertainment
    • Personal care

MicroSIM

KYOCERA AVX Memory Connectors

MicroSIM card connectors are low-profile, space-saving connectors suitable for compact mobile applications. The user-friendly connectors feature a push-push spring-eject mechanism with click feedback. A shell-guide mechanism prevents incorrect card insertion and unwanted card ejection. The MicroSIM card connectors are ideal for smartphones and tablets.

View MicroSIM Card Connectors

SIM

KYOCERA AVX Memory Connectors

Standard SIM connectors are designed for handheld devices requiring secure subscriber identification. The connectors are available in a 6-pin configuration on a 2.54mm pitch with a 0.8mm height. Contacts are rated at 0.5A, and 5000 mechanical cycles.

View SIM Connectors

Yayınlandı: 2016-09-07 | Güncellenmiş: 2025-11-20