KYOCERA AVX 00-6791 RF Coaxial IDC Connectors
KYOCERA AVX 00-6791 RF Coaxial IDC Connectors feature a 125VAC voltage rating, a 0.5A current rating, and RF performance up to 6GHz. 00-6791 IDC Connectors can replace traditional RF connector systems and offer an easy assembly process with the ability to automate. KYOCERA AVX 00-6791 RF Coaxial IDC Connectors are ideal for automotive and industrial antenna applications.Features
- Replaces traditional RF connector systems
- Up to 6GHz good RF performance
- Up to 70N peel-off force
- Easy assembly process with the ability to automate
Specifications
- 0.5A current rating
- 125VAC voltage rating
- Copper alloy contact material
- Lead-free tin over nickel plating
- -40°C to +105°C operating temperature range
Yayınlandı: 2019-04-03
| Güncellenmiş: 2023-05-22