KYOCERA AVX Surface-Mount Feedthru Filters

KYOCERA AVX Surface-Mount Feedthru Filters are an ideal way to reduce broadband EMI in a small SMD package. The filters can help reduce cost designs by eliminating some types of L/C filters, increasing system reliability, and saving PCB space. These filters are offered in 0805 and 1206 single-element packages or 1206 four-element packages. KYOCERA AVX Surface-Mount Feedthru Filters feature a unique construction of a feedthrough capacitor for low parallel inductance and an excellent decoupling capability for all high di/dt environments, and significant noise reduction in digital circuits.

SMD - W2F/W3F Series

W2F/W3F Series filters are ideal for EMI suppression, broadband I/O filtering, or Vcc power line conditioning. The filters feature an unique construction of feedthru capacitor to provide low parallel inductance and an excellent decoupling capability. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics.

High Current - W2H Series

W2H Series high current feedthru capacitors are designed as a broadband EMI filter with high current handling capability. The filters offer an optimized frequency response with high attenuation across a wide RF spectrum. Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. W2H feedthru filters can replace discrete L/C filter networks.

High Current - W2H Automotive

W2H Automotive Series high current feedthru capacitors are designed as a broadband EMI filter that is specially designed to have high current handling capability. These SMT feedthru filters offer optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. These W2H feedthru filters are capable of replacing discrete L/C filter networks.

Yayınlandı: 2017-04-18 | Güncellenmiş: 2022-06-13