KYOCERA AVX Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

Videos

Low ESR

Available in 14 case sizes with CV range of 0.15µF to 1500µF / 2.5V to 50V.

TPS Series - ESR as low as 80mΩ, maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%

TPS Automotive Range - ESR as low as 80mΩ, CV range: 0.22µF to 680μF / 6.3V to 50V, meets the requirements of AEC-Q200

TPM Series - Ultra-low ESR, available in case codes D, E, V, and Y and offer a CV range from 10µF to 2200µF / 2.5V to 50V

TPC Series - Low ESR TACmicrochip® capacitors with a CV range of 1.0µF to 100μF / 3V to 25V, available in 4 case sizes

High CV

High Volumetric Efficiency, 13 case sizes available including low profile codes, CV range: 10µF to 1500μF / 2.5V to 20V.

TLJ Series - High volumetric efficiency, CV range of 10µF to 1500μF / 2.5V to 20V, available in 14 case sizes including low profile codes

TLC Series - High capacitance vs. voltage ratio, CV range of 0.47µF to 220µF / 2V to 35V, 10 case sizes available

TLN Series - Undertab termination layout, CV range of 47µF to 1000µF / 4V to 10V, 6 case sizes available

TLN PulseCap Series - Large case size for maximum capacitance, CV range of 1000µF to 3300μF / 4V to 10V, 2 case sizes available

F98 Series - Small, resin-molded chips with high capacitance between 1µF to 200µF and rated voltages between 4V to 25V

F72-F75 Series - Frameless, conformal coated capacitors, available as low profile (F72) or maximum CV (F75) types

TCT Series - Compact capacitors with improved capacitance performance for high component density PCB design.

Low Profile

Reduced case size profile series dedicated to applications where product height is of primary interest.

TAJ Series - General purpose capacitors available in 17 case sizes down to 1mm max. height, CV range of 0.10µF to 1000μF / 2.5V to 50V

TAJ Automotive Range - CV range of the TAJ Automotive Range is 0.22µF to 680μF / 6.3V to 50V and meets the requirements of AEC-Q200

F92 Series - Resin-molded chip with J-Lead available in three case sizes (P, A, and B)

TACmicrochip® Series - Smallest surface mount tantalum capacitor available in 6 case sizes, CV range of 1.0µF to 100μF / 2V to 16V

 

Performance

Dedicated to long operational life, improved specific parameters, and reliability within the commercial product level.

TRM Series - Designed for high-end commercial applications with long operating life expectancies, CV range of 4.7µF to 1500μF / 2.5V to 50V

TRJ Series - Accommodate designs with limited height and space requirements, available in 6 case sizes, CV range of 0.10µF to 680μF / 4V to 50V

THJ Series - High-temperature capacitors for automotive and industrial applications, available in 5 case sizes, CV range of 0.10µF to 220μF / 6.3V to 50V

F97 Series - Resin-molded high reliability, high temperature, AEC-Q200 compliant, 6.3V to 35V rated voltage

THH Series - Hermetically sealed, high temperature to +230°C / 0.5UR / 1000hrs (2000hrs for selected codes) or +200°C / 0.5UR / 10.000hrs 

TMJ S1gma™ Series- Lowest available DCL and twice the reliability of commercial capacitors, DCL limits of 0.001CV (on selected codes) and 0.005CV

F95 Series - Frameless, conformal coated designed for audio applications, capacitance rated from 68µF to 470µF in 4V, 6.3V, and 10V

Conformal

Features a unique construction that offers maximum CV in a given package size.

F72-F75 Series - Frameless, conformal coated capacitors, available as low profile (F72) or maximum CV (F75) types

F95 Series - Frameless, conformal coated designed for audio applications, capacitance rated from 68µF to 470µF in 4V, 6.3V, and 10V

Low DCL

Tantalum solid electrolytic capacitors for use in commercial, industrial, and special applications.

TAJ Series - General purpose capacitors available in 17 case sizes down to 1mm max. height, CV range of 0.10-1000μF / 2.5-50V

TAJ Automotive Range - CV range of the TAJ Automotive Range is 0.22µF to 680μF / 6.3V to 50V and meets the requirements of AEC-Q200

TACmicrochip Series - Smallest surface mount tantalum capacitor available in 6 case sizes, CV range of 1.0-100μF / 2V to 16V

 

General

General-purpose SMT chip tantalum series, 7 case sizes available, low profile options available. CV range: 0.10µF to 2200μF / 2.5V to 50V.

TAJ Series - General purpose capacitors available in 17 case sizes down to 1mm max. height, CV range of 0.10µF to 1000μF / 2.5V to 50V

TAJ Automotive Range - CV range of the TAJ Automotive Range is 0.22µF to 680μF / 6.3V to 50V and meets the requirements of AEC-Q200

F93 Series - Standard tantalum J-lead capacitors with low leakage current and DCL 0.005xCV

F93-AJ6 Automotive Range - Compliant to AEC-Q200, available in four different case sizes (A, B, C, and N)

F95 Series - Frameless, conformal coated designed for audio applications, capacitance rated from 68µF to 470µF in 4V, 6.3V, and 10V

TACmicrochip Series - Smallest surface mount tantalum capacitor available in 6 case sizes, CV range of 1.0µF to 100μF / 2V to 16V

 

 

 

Yayınlandı: 2018-04-13 | Güncellenmiş: 2025-06-13