KYOCERA AVX THH High Temperature Tantalum Capacitors
KYOCERA AVX THH High Temperature Tantalum Capacitors offer a rated temperature range up to +230°C. The THH series consists of unique continuous operation SMD capacitors in ceramic case hermetic packaging. Features include high CV efficiency, temperature stability, long lifetime, and large case sizes, including CTC-21D, that provide high capacitance values (3.3µF to 470µF). KYOCERA AVX THH High Temperature Tantalum Capacitors have "J" lead (L-shape), "J" lead (flex), and undertab termination styles available.Features
- High-temperature applications
- Rated temperature up to 230°C at 0.5Vr/1000hrs
- Ceramic case hermetic packaging
- Large case sizes including CTC-21D provide high capacitance values
- Stability under humidity and ambient atmosphere exposure
- Manufacturing and screening utilizing AVX patented Q-Process to effectively remove components that may experience excessive parametric shifts or instability in operation life
Applications
- Oil drilling equipment
- Extreme temperature
Yayınlandı: 2013-11-15
| Güncellenmiş: 2022-03-11