KYOCERA AVX TLN PulseCap™ Capacitors
KYOCERA AVX TLN PulseCap™ Solid Electrolytic Chip Capacitors are low-profile and offer a large case size for maximum capacitance. KYOCERA AVX PulseCap Capacitors are 3x reflow +260°C compatible and feature capacitance up to 3300µF. The series is ideal for consumer applications such as PCMCIA/USB wireless express cards.Features
- Undertab terminations layout
- High volumetric efficiency
- High PCB assembly density
- High capacitance in smaller dimensions
- 3x reflow +260°C compatible
- 6 case sizes available
- CV range of 47-220μF / 4-10V
Applications
- Mobile phones
- Tablets
- MP3 and MP4 players
Yayınlandı: 2009-05-05
| Güncellenmiş: 2022-03-11