KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors
KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors feature a low leakage current (DCL) and twice the reliability of basic commercial capacitors. These capacitors operate in a -55°C to +125°C temperature range and offer basic reliability of >0.5% per 1000 hours. KYOCERA AVX TMJ Tantalum SMD S1gma Capacitors are ideal for use in avionics, medical, safety system, and long-life battery-operated circuit applications such as remote wireless modules.Features
- 0.001CV and 0.005CV improved DCL limits
- Basic reliability >0.5%/1000 hours (2x improvement over commercial series)
- -55°C to +125°C operation temperature range
Applications
- Medical
- Automotive
- Energy harvesting
- Avionics
- Safety systems
- Wireless battery-operated sensors
Yayınlandı: 2014-09-03
| Güncellenmiş: 2023-03-09