KYOCERA AVX TPC Low ESR TACmicrochip® Capacitors

KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors improve the performance of power supplies in miniature case sizes. These low-profile components feature a capacitance range of 1.0µF to 100µF and a voltage range of 3VDC to 25VDC. The KYOCERA AVX TPC Low ESR TACmicrochip® Tantalum Capacitors are RoHS compliant, lead-free, and suitable for power supply applications.

Features

  • Low ESR TACmicrochip SMD tantalum capacitors
  • Low profile
  • Variety case sizes
  • 100% surge current tested
  • 1.0µF to 100μF capacitance range
  • ±10% and ±20% tolerances
  • 3VDC to 25VDC voltage range
  • 1Ω to 8Ω ESR range
  • -55°C to +125°C operating temperature range
  • Lead-free and RoHS compliant

Applications

  • Power supplies
  • Portable controllers with elevated power requirements

Dimensions

KYOCERA AVX TPC Low ESR TACmicrochip® Capacitors
Yayınlandı: 2017-08-29 | Güncellenmiş: 2022-06-17