KYOCERA AVX UBR Ultra-Broadband SMD Resistors
KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.Features
- DC to 20GHz frequency range
- EIA 0402 case size
- 125mW power rating
- -40°C to +125°C operating temperature range
- 100% laser trimming for tight tolerances
- RoHS compliant
Applications
- Optical transceiver modules
- Broadband receivers
- TOSA/ROSA
- Wideband test equipment
- Low noise amplifier
- MMIC amplifiers
- Mixers
- Directional couplers
- Ultra-broadband splitters and combiners
Yayınlandı: 2018-05-09
| Güncellenmiş: 2022-12-23