KYOCERA AVX X5R Multilayer Ceramic Capacitors
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.Features
- EIA Class II dielectric
- 4V to 100V voltage range
- 100pF to 100µF capacitance range
- Case sizes from 0101 to 1812
- Temperature variation of capacitance within ±15% of -55°C to +85°C or +105°C operating temperature range
Applications
- Decoupling
- Filtering
Additional Resources
Yayınlandı: 2011-10-07
| Güncellenmiş: 2024-09-11