KYOCERA AVX X6S Multilayer Ceramic Capacitors

KYOCERA AVX X6S Surface-Mount Multilayer Ceramic Capacitors feature a Class II type dielectric. These MLCCs are made from ceramic materials derived from a barium titanate base that is temperature sensitive, thus the various temperature classifications stating the extent of the sensitivity over a given temperature range. KYOCERA AVX X6S MLCCs allow larger capacitance values in the small surface-mount packages. The series has characteristics of ±22% over a temperature range of -55°C to +105°C.

Features

  • Class II type dielectric
  • Made from ceramic materials derived from a barium titanate base that is temperature sensitive
  • Allow for larger capacitance values in a small SMT package
Yayınlandı: 2018-02-08 | Güncellenmiş: 2022-12-20