KYOCERA AVX Y5V Multilayer Ceramic Capacitors

KYOCERA AVX Y5V Surface-Mount Multilayer Ceramic Capacitors feature formulations designed for general-purpose use in a limited temperature range. These MLCCs have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of -30°C to +85°C. These characteristics make KYOCERA AVX Y5V series ideal for decoupling applications within a limited temperature range.

Features

  • Ideal for decoupling applications within a limited temperature range
  • 6V to 50V voltage range
  • 1000pF to 22µF capacitance range
  • 0201 to 1210 case sizes
Yayınlandı: 2018-02-12 | Güncellenmiş: 2022-12-20