KYOCERA AVX ML03 Multilayer Organic Capacitors

KYOCERA AVX ML03 Multilayer Organic (MLO™) Capacitors are based on KYOCERA AVX's patented multilayer low-loss organic technology. These low ESR microwave organic caps are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above 1GHz and are expansion matched to printed circuit boards for improved reliability. Other features are low ESR, high SRF, Hi-Q®, high self-resonance, and tight tolerance. Applications for KYOCERA AVX ML03 capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.

Features

  • Low ESR
  • Hi-Q
  • High self-resonance
  • 2.5pF to 5.1pF capacitance
  • Tight tolerance
  • 0603 case size
  • Available in 50V and 250V voltage ratings

Applications

  • RF power amplifiers
  • Low noise amplifiers
  • Filter networks
Yayınlandı: 2011-07-20 | Güncellenmiş: 2022-03-22