KYOCERA AVX THJ High-Temperature Tantalum Chip Capacitors
KYOCERA AVX THJ High-Temperature Tantalum Chip Capacitors include 175°C capacitors that operate continuously at a rated voltage of 0.5V within a CV range of 0.1-220µF / 6.3-50V. The 175°C capacitors are reliable for high-temperature automotive and industrial applications. The 200°C capacitors operate at a rated voltage of 0.33V for 1000hrs of continuous operation with a leakage current after that of less than 1mA. KYOCERA AVX 200°C capacitors feature gold-plated termination for hybrid assemblies and are ideal for oil drilling, aerospace, and automotive applications.Features
- 175°C
- Improved reliability - 2x standard
- 175°C at 0.5VR continuous operation
- CV range: 0.10-220µF/ 6.3-50V
- 5 case sizes available
- Low ESR options on approval
- High temperature automotive and industry application
- 200°C
- SMD 200ºC tantalum capacitor
- 200°C @ 0.33VR 1000hrs continuous operation
- Leakage current after 200°C 1000 hrs less than 1mA
- 3x reflow 260°C
- Gold-plated termination for hybrid assembly
- Oil drilling, aerospace, automotive applications
- CV range: 10-220µF / 10-16V
- 2 case sizes available
Applications
- Oil drilling
- Aerospace
- Automotive
Datasheets
Yayınlandı: 2009-05-12
| Güncellenmiş: 2022-09-29