KYOCERA AVX TLN Undertab Capacitors

KYOCERA AVX TLN Undertab Tantalum Solid Electrolytic Chip Capacitors offer an undertab termination style that does not protrude outside the outline of the case compared to traditional J leads. This feature results in high volumetric efficiency, high PCB assembly density, and high capacitance in smaller dimensions. Applications for KYOCERA AVX TLN Undertab Tantalum Solid Electrolytic Chip Capacitors include wireless express cards, mobile devices, and much more.

Features

  • Undertab terminations layout
    • High volumetric efficiency
    • High PCB assembly density
    • High capacitance in smaller dimensions
  • 3x reflow +260°C compatible
  • 6 case sizes available
  • CV range: 47-1000µF / 4-10V

Applications

  • PCMCIA
  • USBs
  • Wireless express cards
  • Mobile devices
  • MP3s
Yayınlandı: 2009-04-22 | Güncellenmiş: 2022-03-11