Azoteq IQS7222B ProxFusion® Capacitive Touch Sensors
Azoteq IQS7222B ProxFusion® Capacitive Touch Sensors are sensor fusion devices for various multi-button applications. Azoteq IQS7222B ProxFusion Sensors feature 18-channel mutual and 8-channel self-capacitive touch and proximity controllers. These sensors are fully I2C-compatible and feature on-chip calculations that enable the IC to respond effectively even in the lowest-power modes. Applications include remote control user interfaces, home automation device user interfaces, and wireless speaker controls.Features
- Highly flexible ProxFusion device
- 9 (QFN) / 8 (WLCSP) external sensor pad connections
- Configure up to 20 mutual capacitance buttons or up to 8 self-capacitance buttons
- Built-in basic functions
- Automatic tuning
- Noise filtering
- Debounce and hysteresis
- Differential measurements (reference channels)
- Dual-direction trigger indication
- Design simplicity
- PC Software for debugging and obtaining optimal settings and performance
- One-time programmable settings for custom power-on IC configuration
- Auto-run from programmed settings for simplified integration
- Automated system power modes for optimal response vs. consumption
- I2C communication interface with IRQ/RDY (up to fast plus -1MHz)
- Event and streaming modes
- Customizable user interface due to programmable memory
- 1.8V (-5%) to 3.5V supply voltage
- Small packages
- WLCSP18 (1.62mm2 x 0.5mm) - interleaved 0.4mm x 0.6mm ball pitch
- QFN20 (3mm2 x 0.5mm) - 0.4mm pitch
Applications
- Remote control user interfaces
- Home automation device user interfaces
- Wireless speaker controls
Block Diagram
Additional Resource
Yayınlandı: 2021-06-15
| Güncellenmiş: 2022-09-29