Azoteq ProxSense® Trackpads & Touch Modules
Azoteq ProxSense® Trackpads and Touch Modules include I2C trackpad modules, ideal for laptop and remote control applications, and GPIO (General Purpose Input/Output) modules, which are well suited to BLUETOOTH® headphones and other portable entertainment applications. These capacitive Trackpads and Touch Modules provide best-in-class gesture recognition, sensitivity, signal-to-noise ratio, and power consumption. With automatic tuning for sense electrodes, the ProxSense Trackpads and Touch Modules guarantee optimal operation overproduction and environmental change.Features
- I2C Trackpad Modules
- Supplied as tested PCB modules
- Supplied with optional Autodex F200 Mylar overlay
- 6-pin ZIF connector for I2C interface
- Low Power: 40µA active sensing
- 1.65V to 3.6V supply voltage
- Rectangular modules
- 43mm x 40mm with optional snap-dome key mat
- 65mm x 49mm
- One-finger gestures
- Forward swipe: Next
- Backward swipe: Previous
- Upward swipe: Volume increase
- Downward swipe: Volume decrease
- Tap: Play/Pause
- Press and hold
- Two-finger gestures
- Pinch and zoom
- 2-finger scroll
- 2-finger pan
- 2-finger tap
- GPIO Gesture Trackpads
- Supplied as tested PCB modules
- Round modules
- 40mm, 48mm, and 54mm diameter
- Elliptical modules
- 38mm x 48mm and 46mm x 60mm
- Rectangular module
- 38mm x 48mm
- 5 GPIOs emulate tactile switches
- 1792 x 1792 resolution
- 170Hz min scan rate
- Low Power: 40µA active sensing
- 1.65V to 3.6V supply voltage
- Gestures
- Forward swipe: Next
- Backward swipe: Previous
- Upward swipe: Volume increase
- Downward swipe: Volume decrease
- Tap: Play/Pause
Applications
- I2C Trackpad Modules
- Notebooks
- Remote controls
- Projectors
- Printers
- Home entertainment
- Portable electronics
- GPIO Gesture Trackpads
- Bluetooth headphones
- Bluetooth speakers
- Remote control trackpad
- Home entertainment
- Portable electronics
Videos
Datasheets
Yayınlandı: 2015-10-14
| Güncellenmiş: 2024-08-26