Banner Engineering BR Receptacles
Banner Engineering BR Receptacles feature M12 and M8 receptacles that efficiently deliver power and signals. The receptacles connect devices to panels without the need for an electrician to hardwire the system. The BR series is constructed with flexible PVC conductor material and gold-plated brass contacts with a slim profile. The M12 receptacles have a front-mount design with male and female connections and 4-pin, 5-pin, 8-pin, and 12-pin styles. The M8 receptacle has a rear-mount design with male and female connections and 3-pin and 4-pin styles. Each of the Banner Engineering BR Receptacles includes a locknut for user convenience. The receptacles maintain an IP67 waterproof rating during operation and panel maintenance.Features
- Connects devices to panel without hardwiring
- Maintains IP67 waterproof rating
- Flexible PVC conductors make installation faster and easier
- Slim profile with no bulky threads
- Allows easier fit into tight panels
- Each receptacle includes a locknut
- Front-mount option (M12)
- Rear-mount option (M8)
- Male and female connections
- Various pin styles and lead lengths
Specifications
- M12 Front-mount receptacles
- 1.5A to 4A current rating range
- 30VAC/VDC to 250VAC/VDC voltage range
- 4-pin, 5-pin, 8-pin, and 12-pin receptacles
- PVC conductor material
- Gold-plated brass contacts
- Nickel-plated brass housing
- -20°C to +70°C operating temperature range
- M8 Rear-mount receptacles
- 3A current rating
- 50VAC/60VDC voltage rating
- 3-pin and 4-pin receptacles
- PVC conductor material
- Gold-plated brass contacts
- Nickel-plated brass housing
- -20°C to +70°C operating temperature range
Yayınlandı: 2024-01-11
| Güncellenmiş: 2025-05-06