Banner Engineering CL50 50mm LED Column Lights
Banner Engineering CL50 50mm LED Column Lights are large self-contained indicators that use long-lasting LEDs to provide a high visible multi-color indication in a single segment. These column lights display up to three distinct colors and are easy to install. The CL50 column lights operate from an 18VDC to 30VDC power supply range and a -40°C to 50°C temperature range (non-audible). These column lights feature a 10ms maximum indicator response time, 25mA maximum current (standard audible alarm), and 95% maximum relative humidity (non-condensing) at 50°C. The CL50 column lights are immune to EMI and RFI interference and require no assembly. These column lights are IEC IP67 rated. The CL50 column lights indicate checkout lane status in grocery stores, simplify safety feature management, and monitor environmental conditions.Features
- Rugged and easy-to-install multi-color indicators
- Illumination provides easy-to-see operator guidance and equipment status indication at long distances
- LED light sources provide 100,000 hours of life on average with low power consumption
- Available in three distinct models
- Self-contained
- Immune to EMI and RFI interference
- No assembly required
Specifications
- Supply voltage and current:
- 18VDC and 30VDC voltage range
- Indicators maximum current per LED color:
- 100mA at 18VDC
- 70mA at 30VDC
- 25mA maximum current for standard audible alarm
- 35mA maximum current for sealed audible alarm
- 45mA maximum current for omni-directional sealed audible alarm
- 10ms maximum indicator response time (ON/OFF)
- Operating conditions:
- -40°C to 50°C operating temperature range (non-audible)
- -20°C to 50°C operating temperature range (standard and sealed audible)
- 95% maximum relative humidity (non-condensing) at 50°C
- Vibration and mechanical shock:
- Meets IEC 60068-2-6 requirements (Vibration: 10Hz to 55Hz, 1mm amplitude, 5 minutes sweep, and 30 minutes dwell)
- Meets IEC 60068-2-27 requirements (Shock: 30G 11ms duration, and half sine wave)
- Audible alarm:
- Standard audible alarm:
- 2.7KHz ± 500Hz oscillation frequency
- 92dB at 1 meter (3.3ft) (typical) maximum intensity
- Sealed audible alarm:
- 2.9KHz ± 250Hz oscillation frequency
- 94dB at 1m (3.3ft) (typical) maximum intensity
- Omni-directional sealed audible alarm:
- 2.1KHz ± 250Hz oscillation frequency
- 99dB at 1m (3.3ft) (typical) maximum intensity
- Omni-directional sealed audible alarm with intensity adjustment:
- 2.1KHz ± 250Hz oscillation frequency
- 95dB at 1m (3.3ft) (typical) maximum intensity
- Standard audible alarm:
- Environmental rating:
- UL Type 4X indoor and UL Type 13
- IEC IP67 rated for non-audible and sealed audible
- IEC IP50 rated for standard audible
Applications
- Indicate checkout lane status in grocery stores,
- Simplify safety feature management
- Monitor environmental conditions
- Enunciation of safety conditions with visual condition
Multi-Color General Purpose or Audible Indicators
Mechanical Diagram
View Results ( 201 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Yükseklik |
|---|---|---|---|
| CL50GRXPQ | ![]() |
Green, Red | 114.2mm |
| CL50GRYPQ | ![]() |
Red, Yellow, Green | 114.2mm |
| CL50GRXAN | ![]() |
Green, Red | 145.3 mm |
| CL50GRYAOSIPQ | ![]() |
Red, Yellow, Green | 182.2 mm |
| CL50XRXP | ![]() |
Red | |
| CL50GYRAPQ | ![]() |
Green, Yellow, Red | |
| CL50BRYPQ | ![]() |
Blue, Red, Yellow | |
| CL50GRYALSPQ | ![]() |
Green, Red, Yellow | 168.2mm |
| CL50GRXALSPQ | ![]() |
Green, Red | 168.2mm |
| CL50GRXAPQ | ![]() |
Green, Red | 145.3mm |
Yayınlandı: 2023-06-27
| Güncellenmiş: 2024-12-02