Banner Engineering K50 Pro Beacons

Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.

Features

  • Bright indicator with individually visible LEDs
  • Intense levels of light output for areas with high ambient light, including outdoor environments
  • Viewable around the entire perimeter
  • Seven default colors in one device (green, red, yellow, blue, white, cyan, magenta)
  • Programmable
  • IO-Link control allows access to full color, flashing, dimming controls, and advanced animations
  • PICK-IQ models provide faster response speed and simplified programming to Modbus RTU communication
  • 30mm threaded polycarbonate base
  • Rugged IEC IP67, IP69K per DIN 40050-9, UL Type 4X, and UL Type 13 design
  • Bimodal inputs (PNP/NPN), depending on the source wiring
  • Variety of connector options

Videos

Yayınlandı: 2023-08-16 | Güncellenmiş: 2023-08-30