Banner Engineering L-GAGE® LM Laser Sensors
Banner Engineering L-GAGE® LM Laser Sensors are laser displacement sensors supporting IO-Link communication with analog and discrete (switched) outputs. These analog/discrete laser sensors are designed for precise distance measurements. The L-GAGE® LM laser sensors include three LED indicators to indicate sensing status throughout. The LED indicators include an analog output LED indicator, a power LED indicator, and a discrete output LED indicator. These laser sensors offer a compact design and are thermally stable to reduce the effect of ambient temperature changes. The L-GAGE® LM laser sensors feature a 10VDC to 30VDC supply voltage range, 10,000 lux ambient light immunity, and 1.5Nm maximum torque. These laser sensors are suitable for precision laser measurement and reliable measurement of challenging target applications.The L-GAGE® LM laser sensors include class 1 laser models (LM80 models) and class 2 (LM150 models). The LM150 lasers emit radiation that features a 400nm to 700nm wavelength range and are incapable of causing eye injury. The LM80 lasers appear with 655nm wavelength, <0.33mW output, and 45µs to 1750µs pulse duration range.
Indicators
Features
- Precise measurements with 0.002mm to 0.004mm resolution
- Fast 0.5ms response speed and 0.25ms sampling rate
- Compact housing designed to fit into small spaces
- Best-in-class thermal and mechanical stability
- Optional Remote Sensor Display (RSD) for remote monitoring and setup
- Supports Industry 4.0/IIoT with IO-Link®, discrete, and analog outputs in one model
- High-resolution distance measurements with RS-232 digital export via a communication cable
Specifications
- 10VDC to 30VDC supply voltage range
- 10,000 lux ambient light immunity
- Construction:
- Stainless steel housing
- Acrylic window
- Output ratings:
- 50mA maximum (protected against continuous overload and short circuit) discrete output
- <3V at 50mA output saturation voltage (PNP)
- <2.5V at 50mA output saturation voltage (NPN)
- 500Ω maximum analog current output (LM...I models)
- 1000Ω minimum analog voltage output (LM...U models)
- 1.5Nm maximum torque
- Visible red, 655nm sensing beam
- Sensing range:
- 40mm to 80mm for LM80
- 50mm to 150mm for LM150
- 2.1s delay at power up
- IEC IP67 environmental rating
- –10°C to 55°C operating temperature range
- –35°C to 60°C storage temperature range
Applications
- Automotive:
- Precise part inspection
- Assembly accuracy checks
- Dimensional control
- Electronics and semiconductors:
- Product position control
- PCB warp inspection
- Consumer packaged goods:
- Correct product placement
- Thickness/height measurement
Wiring Diagrams
Videos
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Çözünürlük | Algılama Mesafesi | Seri |
|---|---|---|---|---|
| LM80IRSDQP-X232 | ![]() |
0.002 mm | 80 mm | LM80 |
| LM150IRSDQP-X232 | ![]() |
0.004 mm | 50 mm | LM150 |
| LM150KIQP | ![]() |
0.004 mm | 50 mm | LM150 |
| LM150KUQP | ![]() |
0.004 mm | 50 mm | LM150 |
| LM80KIQP | ![]() |
0.002 mm | 80 mm | LM80 |
| LM80KUQP | ![]() |
0.002 mm | 80 mm | LM80 |
Yayınlandı: 2023-06-27
| Güncellenmiş: 2024-08-21