Banner Engineering PGPS & PGPC Pressure Sensors
Banner Engineering PGPS and PGPC Pressure Sensors feature a 15psi to 5000psi pressure range and a 9VDC to 30VDC supply voltage range in IP65- and IP67-rated enclosures. These sensors are available in two options: the PGPS series with a stainless cell ideal for measuring liquid pressure and the PGPC series with a ceramic cell suitable for measuring compressed air or gas. Both series convert the process pressure of a liquid or a gas to an electrical output that can be utilized in a control system. The sensors interface directly to the process using a threaded pipe fitting with an M-12 4-pin male quick-disconnect electrical connector and a 1/4" male NPT process connector. Banner Engineering PGPS and PGPC Pressure Sensors operate in an ambient temperature range of -20°C to +70°C for the ceramic models and -40°C to +85°C for the stainless steel variant.Features
- Suitable for measuring the pressure of gas, vapors, or liquids
- Output range ideal for common pressure measurement applications
- Models offered in specific pressure ranges
- PGPS series has stainless cell, ideal for measuring liquid pressure
- PGPC series has ceramic cell, suitable for measuring compressed air/gas
Specifications
- 15psi to 5000psi pressure range
- 9VDC to 30VDC supply voltage range
- 4mA to 20mA output, 2-wire loop power
- ±0.5% accuracy of full scale
- Connections
- Electrical: M-12 4-pin male quick-disconnect
- Process: 1/4" male NPT
- IP ratings
- Ceramic: IP65
- Stainless steel: IP67
- Ambient temperature range
- Ceramic: -20°C to +70°C
- Stainless steel: -40°C to +85°C
PGP Wiring
Additional Resources
Yayınlandı: 2023-10-18
| Güncellenmiş: 2023-10-25