Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter

Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter converts IO-link devices to an analog converter that outputs an analog value, voltage, or current. This Modbus converter includes a rugged, over-molded design that meets IP65, IP67, and IP68 standards. This device offers easy installation with no assembly or individual wiring required. The R45C-2K-MQ converter includes a built-in indication for two IO-Link master ports and Modbus RTU connection status. This converter operates at less than 50mA current and 18VDC to 30VDC voltage rating. The R45C-2K-MQ converter features two 5-pin M12 male quick disconnects and two 4-pin M12 female quick disconnects.
Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter

Features

  • Connects two IO-Link devices and provides access via Modbus RTU interface
  • Rugged design and easy installation with no assembly or individual wiring required
  • 5-pin M12 male quick-disconnects
  • Two 4-pin M12 female quick-disconnects
  • Built-in indication for two IO-link master ports
  • Built-in indication for Modbus RTU connection status
  • Meets IP65, IP67, and IP68 standards
  • <50mA current
  • 18VDC to 30VDC voltage rating
  • 45mm x 45mm dimensions

Status Indicators

Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter

Dimension Diagram

Mechanical Drawing - Banner Engineering R45C-2K-MQ 2-Port IO-Link Master/Modbus Converter
Yayınlandı: 2024-04-04 | Güncellenmiş: 2024-08-02