Banner Engineering R95 Molded Junction Blocks

Banner Engineering R95 Molded Junction Blocks feature an eight-port molded junction box with parallel wiring. These junction blocks combine multiple devices into one connector for user convenience. The R95 blocks deliver a rugged, over-molded design that meets IP65, IP67, and IP68 environmental ratings. These junction blocks provide one integral 5-pin M12 male and eight 5-pin M12 female quick-disconnect connectors. The R95 blocks offer easy installation with no assembly or individual wiring required. These junction blocks operate with a 30VDC input voltage rating and a -40°C to 70°C temperature range.

Features

  • R95-8M125-M125QP:
    • Eight ports
    • Parallel wiring
    • Rugged design
    • Conjoins multiple devices together in one connector
    • Easy installation with no assembly
    • No individual wiring is required
    • 5-pin M12 male home-run quick-disconnect connector
    • Eight integral 5-pin M12 female quick-disconnect connectors
    • Meets IP65, IP67, and IP68 environmental ratings
  • R95-8M125xD24/D24x:
    • Capable of handling 16 individual PNP signals into a singular point of entry
    • Supports 8A current combined between all devices connected
    • Home run cabling options include a flying lead exit in varying lengths or a short 0.3m M23 male 19-pin quick-disconnect connector
    • Fully over-molded with a rugged TPU body
    • Immediate field feedback with LEDs for signal and power status

Specifications

  • 30VDC input voltage rating
  • 4A maximum current rating
  • Nickel-plated brass coupling material
  • PVC black connector body
  • Meets IEC 60068-2-6 requirements (10Hz to 55Hz vibration, 0.5mm amplitude, 5 minutes sweep, and 30 minutes dwell)
  • Meets IEC 60068-2-27 requirements (15G 11ms duration, half sine wave)
  • -40°C to 70°C operating temperature range
  • -40°C to 80°C storage temperature range
  • 90% max relative humidity (non-condensing) at 70°C

Dimensions (mm)

Chart - Banner Engineering R95 Molded Junction Blocks
Yayınlandı: 2024-01-22 | Güncellenmiş: 2025-05-06