Banner Engineering RLS27 Pro Rugged Strip Lights

Banner Engineering RLS27 Pro Rugged Strip Lights are programmable and highly efficient strip lights with superior environmental resistance. These RLS27 Pro strip lights with focused lenses provide close-range intensity and long-range visibility for easy viewing outside. The RLS27 series incorporates sturdy aluminum housing in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor applications like dock doors and fill stations. Banner Engineering RLS27 Pro Rugged Strip Lights provide protection against common car wash soaps, cleaning solutions, and other detergents. The lights are water-resistant and IP67/IP69K-rated and feature high-quality illumination and indication from RGBW LEDs. The RLS27 Pro strip lights are ideal for car wash, loading dock, and tank level indication applications.

Features

  • Programmable and highly efficient strip lights with superior environmental resistance
  • High-quality illumination and indication from RGBW LEDs
  • Protection against common car wash soaps, cleaning solutions, and other detergents
  • Sturdy aluminum housing encased in shatterproof, UV-stabilized, and polycarbonate shell
  • Suitable for use in all-weather outdoor applications like dock doors and fill stations
  • Focused lens provides close-range intensity and long-range visibility for easy viewing outside
  • Water-resistant and IP67/IP69K rated
  • Available in 4 lengths from 285mm to 1130mm
  • 6 white color temperatures and 13 color options for varied indication and illumination uses
  • Programmable using pro editor software and pro converter cable
  • Pro Editor software configuration and three discrete inputs give access to color, flashing, intensity, and animation settings, as well as advanced operating modes for displaying distance, count, time, and position
  • Designed for the car wash industry with superior chemical resistance and protection for the most demanding environments

Applications

  • Car washes
  • Loading docks
  • Tank level indication

Dimension Diagram

Mechanical Drawing - Banner Engineering RLS27 Pro Rugged Strip Lights
Yayınlandı: 2024-10-07 | Güncellenmiş: 2025-01-22