Banner Engineering S15C Series In-Line Converters

Banner Engineering S15C Series In-Line Converters take various types of signals, including discrete, analog, and RTD, and turn them into smart protocols. This design makes it easy to incorporate existing legacy sensors into standard protocols, enabling process monitoring. These converters allow previously incompatible devices to be connected to a smart system and offer a compact form factor and a rugged overmolded design that meets IP65, IP67, and IP68 standards. Banner Engineering S15C Series In-Line Converters are designed to connect directly to a sensor, indicator, or another device and begin operating immediately, seamlessly fitting into factory applications.

Features

  • Allows previously incompatible devices to be connected to a smart system
  • Compact form factor
  • Rugged overmolded design meets IP65, IP67, and IP68 standards
  • Simple M12 connection for easy installation whenever needed in the circuit
  • Accepts various signals
    • Discrete
    • Analog

Videos

Yayınlandı: 2023-03-27 | Güncellenmiş: 2026-08-04