Banner Engineering S15J In-Line Fuses
Banner Engineering S15J In-Line Fuses offer a 12VDC to 30VDC voltage range and an operating temperature range of -40°C to +55°C. These fuses protect devices from overcurrent, and the rugged over-molded design meets IP65, IP67, and IP68 standards. The featured M12 connection allows for easy installation in the circuit, and the LEDs provide fuse status to indicate a healthy or blown state. Banner Engineering S15J In-Line Fuses offer an alternative solution to products that require a Class 2 power supply.Features
- Plug-and-play design
- Compact design ideal for small spaces
- LEDs indicate healthy or blown fuse status
- Easy installation with M12 connection
Applications
- Automotive
- Extreme temperatures
- Dirty or wet conditions
Specifications
- 2A to 3A current range
- Meets IP65, IP67, and IP68 standards
- 12VDC to 30VDC supply voltage
- -40°C to +55°C operating temperature range
- Indicators
- Green - power present, normal signal transmission
- Red/green - current approaching or over rating
- Red - fuse blown, signal transmission stopped
Dimensions
Yayınlandı: 2023-07-21
| Güncellenmiş: 2025-05-06