Banner Engineering SC10-2 Safety Controller

Banner Engineering SC10-2 Safety Controller features 10 inputs and two three-channel safety relay outputs. This controller has in-series diagnostics that provide detailed status and performance data from each connected safety device, which can be accessed with an HMI or similar device. The SC10-2 controller supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific safety devices. Banner Engineering SC10-2 Safety Controller offers intuitive, icon-based programming with drag-and-drop PC configuration that simplifies device management and setup.

Features

  • In-series diagnostics
  • Drag-and-drop PC configuration
  • Supports a wide range of safety devices
  • Two 6A safety relay outputs, each with three N.O. sets of contacts
  • 10 inputs, including four that can be used as non-safe outputs
  • Automatic terminal optimization (ATO)
  • Industrial Ethernet Two-Way Communication
    • 256 virtual non-safe status outputs
    • 80 virtual non-safe inputs
  • Optional SC-XM3 external drive for fast swap and quick configuration

Indicators

Banner Engineering SC10-2 Safety Controller

Videos

Yayınlandı: 2023-06-28 | Güncellenmiş: 2025-09-17