Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors

Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors are self-contained photoelectric sensors with added strength and reliability for washdown and thermal shock environments on food production lines. These Banner sensors feature IP69K epoxy-encapsulated circuitry and housing made completely out of certified FDA-grade plastic. T18-2 Washdown Photoelectric Sensors are ultrasonically welded together to create a single piece made of the same material. This design is ideal for environments with rapidly changing temperatures. The sensors are sealed and leakproof and operate over a -40°C to +70°C temperature range.

Features

  • IP69K epoxy-encapsulated circuitry
  • Housing is made of all certified FDA-grade plastic
  • Sensor is ultrasonically welded together to create a single piece made of the same material, ideal for environments with rapidly changing temperatures
  • Smooth, improved design for a more hygienic sensor
  • Completely sealed and leakproof construction
  • -40°C to +70°C operating temperature range
  • Dual-function power and stability indicators
  • Visible red emitter for easy alignment and setup, excluding infrared (IR) models

Applications

  • Food production lines
    • Washdown environments
    • Thermal shock environments

Videos

Yayınlandı: 2025-07-25 | Güncellenmiş: 2025-08-06