Banner Engineering TL70 Basic Modular Tower Lights
Banner Engineering TL70 Basic Modular Tower Lights feature up to five indicator segments available in seven colors: white, blue, green, yellow, red, orange, and violet. These tower lights offer a loud adjustable audible alarm that goes up to 104dB and a unique pin-to-position design that enables quick and easy installation. TL70 tower lights have modular construction for configuration flexibility and light segments that appear gray when off, eliminating a false indication from ambient light. Banner Engineering TL70 Basic Modular Tower Lights provide wireless base and segment models that unleash IIoT capabilities, including remote monitoring and control of status lights.Features
- Light segments have user-selectable solid ON or flashing
- Up to 5 indicator segments or 4 indicator segments plus audible
- Rugged, water-resistant IP65 housing with UV-stabilized material
- Simple and fast connection with M12 quick-disconnect connector
- Modular design and simple wiring for fast field configuration
- Segments appear gray when off to eliminate false indications
- Wireless base and segment models unless IIot capabilities
- Pin-to-position design for quick and easy installation
- Available in 7 colors: white, blue, green, yellow, red, orange, and violet
- Steady or flash animation option
Construction
Videos
Additional Resources
Yayınlandı: 2023-10-16
| Güncellenmiş: 2024-12-02