Banner Engineering WLF12 Pro Flexible Multicolor LED Strip Lights

Banner Engineering WLF12 Pro Flexible Multicolor LED Strip Lights feature a durable, silicone-encapsulated LED housing ideal for industrial applications and environments. The LED strip lights visually communicate an automated guided vehicle (AGV) status to people nearby using 19 color options and 15 animation effects. The lights, combined with an LED controller, offer plug-and-play standard M12 connections, eliminating the need for soldering and simplifying installation. Banner Engineering WLF12 Pro Flexible LED Strip Lights are available in five lengths from 300mm to 2000mm. The lights provide a high-strength adhesive backing for quick and secure mounting.

Features

  • Durable, silicone-encapsulated housing
  • Provides long-lasting, worry-free performance
  • Plug-and-play standard M12 connections
  • Eliminates soldering (simplifies installation)
  • 19 color options
  • 15 animation effects
  • Visually communicates machine status to surrounding viewers
  • 5 standard lengths (300mm to 2000mm)
  • Peel-and-stick installation with high-strength adhesive backing
  • Ensures quick and secure mounting
  • LC25 LED controller enables simple discrete I/O or IO-Link operation and no-code configuration
  • For industrial applications and environments

Specifications

  • 12VDC supply voltage rating (strip light only)
  • 12VDC to 30VDC supply voltage range (with discrete LC25)
  • 18VDC to 30VDC supply voltage range (with IO-Link LC25)
  • Fully overmolded and encapsulated LEDs
  • 15° bending radius
  • -20°C to +45°C operating temperature range
  • IP66, IP67, and IP69K environmentally rated
  • CE certified
  • cULus certified
  • UKCA certified

Videos

Product Overview

Infographic - Banner Engineering WLF12 Pro Flexible Multicolor LED Strip Lights

Accessories

LC25 LED Controllers enable operation with an optional IO-Link or discrete I/O. The controllers offer a direct M12 connection to the WLF12 Pro Flexible LED Strip Lights, which allows for dynamic control and advanced animations. The LC25 controllers feature a 12VDC to 30VDC supply voltage range when combined with the strip lights. LC25 is IP65, IP67, and IP68 rated to simplify installation.

An optional set of 10 clamp brackets can be utilized with the WLF12 clamp for mounting purposes. The LMBWLF12C brackets are 27mm long and constructed of translucent silicone.

Yayınlandı: 2024-01-02 | Güncellenmiş: 2024-10-24