Banner Engineering WLH60 High-Temperature LED Strip Light Solutions

Banner Engineering WLH60 High-Temperature LED Strip Light Solutions are heavy-duty LED light fixtures offering best-in-class brightness to illuminate applications in high-temperature environments. The rugged, heat-resistant design of Banner WLH60 LED Strip Light Solutions allow installation in or near high-temperature areas that challenge other lighting solutions. WLH60 features 4- and 8-port configurations that provide efficiency and scalability, fulfilling design needs without wasting space and cost on unused ports.

Features

  • Approved for environments up to +100°C
  • IEC IP67-, IEC IP68G-, and IEC IP69K-rated
  • Rugged and durable for harsh environments
  • Resists high-pressure, high-temperature washdown, oils, and many chemicals
  • Easy to install with a wide variety of mounting solutions
  • Highly resistant to vibration and shock

Applications

  • Industrial manufacturing
  • Food processing and packaging
  • Heavy equipment and machinery
  • Automotive manufacturing
Yayınlandı: 2025-01-21 | Güncellenmiş: 2025-12-12